Print Page
46 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.760 |
10+ | $16.490 |
25+ | $15.390 |
50+ | $14.460 |
100+ | $13.700 |
250+ | $12.940 |
Price for:Each
Minimum: 1
Multiple: 1
$17.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Accessory Type
Junction Backshell
Connector Shell Size
-
Connector Body Material
Aluminium Body
SVHC
No SVHC (15-Jan-2019)
For Use With
Mini D Ribbon 101XX-6000 EC Plug Connectors
Cable Exit Angle
180°
Product Range
103
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate