New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tape
                      4. Electronic Tape
                      5. Copper, Aluminium Tape
                      Print Page

                      1181 TAPE (2X18YDS)

                      Tape, Pressure Sensitive Acrylic Adhesive, Copper, Conductive, 2.6 mil (0.066 mm), 18 yard, 16.5 m

                      3M 1181 TAPE (2X18YDS)
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No1181 TAPE (2X18YDS)
                      Newark Part No.92B3894
                      Product Range1181 Series
                      Also Known AsGTIN UPC EAN: 00054007274704
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      51 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$240.960
                      5+$233.100
                      10+$225.220
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $240.96
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No1181 TAPE (2X18YDS)
                      Newark Part No.92B3894
                      Product Range1181 Series
                      Also Known AsGTIN UPC EAN: 00054007274704
                      Technical Datasheet

                      Data Sheet

                      Tape TypeCopper
                      Tape Backing MaterialCopper Foil
                      Adhesive TypePressure Sensitive Acrylic Adhesive
                      Tape Length - Metric16.5m
                      Tape Length - Imperial18yard
                      ConductivityConductive
                      Total Tape Thickness2.6 mil (0.066 mm)
                      Roll Length - Imperial18yard
                      Roll Length - Metric16.5m
                      Tape Width - Imperial2"
                      Tape Width - Metric50.8mm
                      Product Range1181 Series
                      SVHCTo Be Advised

                      Product Overview

                      The 1181 TAPE (2"X18YDS) is an EMI Copper Foil Shielding Tape, consists of a 1oz deadsoft copper foil backing and a unique electrically conductive pressure-sensitive acrylic adhesive. Supplied on a removable liner for easy handling and die-cutting. 2.6mil copper foil designed for applications requiring reliable point-to-point electrical contact, particularly EMI shielding, grounding and static charge draining. The copper foil backing is solderable and resists oxidation and discoloration.

                      • 60 to 80dB Shielding effectiveness

                      Applications

                      Maintenance & Repair, Industrial, Defence, Military & Aerospace

                      Notes

                      Any width or custom configuration available upon request

                      Technical Specifications

                      Tape Type

                      Copper

                      Adhesive Type

                      Pressure Sensitive Acrylic Adhesive

                      Tape Length - Imperial

                      18yard

                      Total Tape Thickness

                      2.6 mil (0.066 mm)

                      Roll Length - Metric

                      16.5m

                      Tape Width - Metric

                      50.8mm

                      SVHC

                      To Be Advised

                      Tape Backing Material

                      Copper Foil

                      Tape Length - Metric

                      16.5m

                      Conductivity

                      Conductive

                      Roll Length - Imperial

                      18yard

                      Tape Width - Imperial

                      2"

                      Product Range

                      1181 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.