New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cooling & Thermal Management
                      3. Thermal Interface Materials
                      4. Thermal Pads
                      Print Page

                      120MM-1M-0.5MM-5590H

                      Thermal Pad, Acrylic Polymer, 1 m x 120 mm x 0.5 mm, 3 W/m.K

                      3M 120MM-1M-0.5MM-5590H
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No120MM-1M-0.5MM-5590H
                      Newark Part No.99Y3355
                      Product Range3M 5590H-05
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      17 In Stock

                      11 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$61.700
                      10+$57.840
                      25+$53.980
                      100+$50.130
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $61.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No120MM-1M-0.5MM-5590H
                      Newark Part No.99Y3355
                      Product Range3M 5590H-05
                      Technical Datasheet

                      Data Sheet

                      Thickness0.5mm
                      Conductive MaterialAcrylic Polymer
                      Thermal Conductivity3W/m.K
                      Thermal Impedance-
                      Volume Resistivity-
                      External Length1m
                      External Width120mm
                      Product Range3M 5590H-05
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      3M thermally conductive acrylic interface pad 5590H is a soft acrylic based pad designed to provide a preferential heat transfer path away from heat generating components. Because of its softness, 3M interface pad 5590H can decrease the load to integrated circuit chips during compression, and provides good tack to many surfaces. These properties lead to a high performance non-silicone based thermal pad. 3M interface pad 5590H is a higher thermal conductivity and somewhat firmer acrylic thermal pad, versus 3M interface pad 5589H.

                      • Size: 120mm x 1m - 1 roll
                      • Short Length Tape Roll
                      • Color: Gray
                      • Material: Polyester backing
                      • Material: Polyester backing with Silicone/Rubber blend Adhesive

                      Notes

                      Any width or custom configuration available upon request

                      Technical Specifications

                      Thickness

                      0.5mm

                      Thermal Conductivity

                      3W/m.K

                      Volume Resistivity

                      -

                      External Width

                      120mm

                      SVHC

                      No SVHC (15-Jan-2019)

                      Conductive Material

                      Acrylic Polymer

                      Thermal Impedance

                      -

                      External Length

                      1m

                      Product Range

                      3M 5590H-05

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.