New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Healthcare
                            • Robotics
                              • Industrial Automation
                                • Soluciones de fabricantes de equipos originales (OEM)
                                  • EV Charging
                                    • Transportation
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless
                                              • Sensing
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tape
                                                                                                  4. Masking Tape
                                                                                                  Print Page

                                                                                                  1280 (2X72YDS)

                                                                                                  Tape, Red, Silicone Rubber Adhesive, PCB Protection, Red, 4.2 mil (0.11 mm), 433.07 ft, 132 m

                                                                                                  3M 1280 (2X72YDS)
                                                                                                  3M 1280 (2X72YDS)
                                                                                                  3M 1280 (2X72YDS)
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No1280 (2X72YDS)
                                                                                                  Newark Part No.93F6932
                                                                                                  Product Range1280 Series
                                                                                                  Also Known AsGTIN UPC EAN: 00021200054808
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)
                                                                                                  QuantityPrice
                                                                                                  10+$63.570
                                                                                                  Price for:Each
                                                                                                  Minimum: 24
                                                                                                  Multiple: 24
                                                                                                  $1,525.68
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No1280 (2X72YDS)
                                                                                                  Newark Part No.93F6932
                                                                                                  Product Range1280 Series
                                                                                                  Also Known AsGTIN UPC EAN: 00021200054808
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Tape TypeMasking
                                                                                                  Tape Backing MaterialPolyester Film
                                                                                                  Adhesive TypeSilicone Rubber Adhesive
                                                                                                  Tape Width - Metric50.8mm
                                                                                                  Tape ApplicationPCB Protection
                                                                                                  Tape Width - Imperial2"
                                                                                                  Tape Length - Metric132m
                                                                                                  Tape Length - Imperial433.07ft
                                                                                                  Tape ColourRed
                                                                                                  Total Tape Thickness4.2 mil (0.11 mm)
                                                                                                  Roll Length - Imperial433.07ft
                                                                                                  Roll Length - Metric132m
                                                                                                  Product Range1280 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  3M™ Circuit Plating Tape 1280 with polyester film used for PCB masking tape or other high temperature applications.

                                                                                                  • Low stretch polyester film for machine, as well as hand application
                                                                                                  • Solvent clean up of the board is recommended to facilitate subsequent soldering
                                                                                                  • Polyester backing reduces stretch and recovery of tape and associated uneven stop-off line
                                                                                                  • Thick adhesive coating reduces undercutting because adhesive helps block out solutions between fingers
                                                                                                  • Polyethylene tape core instead of cardboard

                                                                                                  Applications

                                                                                                  Maintenance & Repair

                                                                                                  Notes

                                                                                                  Any width or custom configuration available upon request

                                                                                                  Technical Specifications

                                                                                                  Tape Type

                                                                                                  Masking

                                                                                                  Adhesive Type

                                                                                                  Silicone Rubber Adhesive

                                                                                                  Tape Application

                                                                                                  PCB Protection

                                                                                                  Tape Length - Metric

                                                                                                  132m

                                                                                                  Tape Colour

                                                                                                  Red

                                                                                                  Roll Length - Imperial

                                                                                                  433.07ft

                                                                                                  Product Range

                                                                                                  1280 Series

                                                                                                  Tape Backing Material

                                                                                                  Polyester Film

                                                                                                  Tape Width - Metric

                                                                                                  50.8mm

                                                                                                  Tape Width - Imperial

                                                                                                  2"

                                                                                                  Tape Length - Imperial

                                                                                                  433.07ft

                                                                                                  Total Tape Thickness

                                                                                                  4.2 mil (0.11 mm)

                                                                                                  Roll Length - Metric

                                                                                                  132m

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.