New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. EMI / RFI Suppression
                      4. Shielding Gaskets & Material
                      Print Page

                      1380

                      EMI SHIELDING TAPE, RECTANGULAR

                      3M 1380
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No1380
                      Newark Part No.09R2409
                      Product Range1380 Series
                      Also Known AsGTIN UPC EAN: 00051128553664 80611264435
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)
                      QuantityPrice
                      1+$204.180
                      5+$187.620
                      10+$174.380
                      25+$160.030
                      50+$152.310
                      100+$143.480
                      250+$139.070
                      500+$135.750
                      Price for:Pack of 10
                      Minimum: 1
                      Multiple: 1
                      $204.18
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No1380
                      Newark Part No.09R2409
                      Product Range1380 Series
                      Also Known AsGTIN UPC EAN: 00051128553664 80611264435
                      Technical Datasheet

                      Data Sheet

                      Shielding TypeEMI Shielding
                      Gasket MaterialPolymer Film
                      Length-
                      Width-
                      Attenuation-
                      Product Range1380 Series
                      SVHCTo Be Advised

                      Product Overview

                      The 1380 is a high-µ Magnetic Shielding Sheet with 2 layers of thin flexible PET polymer film. This EMI rectangular tape consists of a soft magnetic sheet sandwiched between layers of PET polymer film and coated with an unique pressure-sensitive thermosetting rubber adhesive. This 3M sheet 1380 is typically applicable to where there is a requirement of excellent magnetic shielding properties at low frequency.

                      • Soft magnetic sheet with excellent magnetic shielding properties
                      • Thin, flexible and lightweight magnetic shield layer
                      • 2 layers of thin, flexible PET polymer film
                      • Thermosetting rubber adhesive
                      • Supplied on a removable liner for easy handling and die-cutting

                      Applications

                      Consumer Electronics, Power Management, Computers & Computer Peripherals

                      Notes

                      Any width or custom configuration available upon request

                      Technical Specifications

                      Shielding Type

                      EMI Shielding

                      Length

                      -

                      Attenuation

                      -

                      SVHC

                      To Be Advised

                      Gasket Material

                      Polymer Film

                      Width

                      -

                      Product Range

                      1380 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.