Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1CX6-44-0G-007.0
Newark Part No.99AM6867
Product Range1CXx-xx-OG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $120.310 |
| 5+ | $114.710 |
| 10+ | $109.670 |
| 25+ | $105.200 |
Price for:Each
Minimum: 1
Multiple: 1
$120.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1CX6-44-0G-007.0
Newark Part No.99AM6867
Product Range1CXx-xx-OG Series
Cable Length - Imperial23ft
Cable Length - Metric7m
Coaxial Cable TypePremium Flex
Connector Type A1.0/2.3 DIN Straight Plug
Connector Type B1.0/2.3 DIN Straight Plug
Impedance75ohm
Jacket ColorBlack
Product Range1CXx-xx-OG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
23ft
Coaxial Cable Type
Premium Flex
Connector Type B
1.0/2.3 DIN Straight Plug
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
7m
Connector Type A
1.0/2.3 DIN Straight Plug
Impedance
75ohm
Product Range
1CXx-xx-OG Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate