New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tape
                      4. Electrical, Insulating Tape
                      Print Page

                      27 TAPE (3/4X66FT)

                      Tape, Electrical Insulation, Glass Cloth, White, 66ft L x 0.75" W

                      3M 27 TAPE (3/4X66FT)
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No27 TAPE (3/4X66FT)
                      Newark Part No.87F725
                      Product Range27 Series
                      Also Known AsGTIN UPC EAN: 00054007150749
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      22 In Stock

                      140 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$29.900
                      5+$28.310
                      10+$26.890
                      20+$25.660
                      50+$24.770
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $29.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No27 TAPE (3/4X66FT)
                      Newark Part No.87F725
                      Product Range27 Series
                      Also Known AsGTIN UPC EAN: 00054007150749
                      Technical Datasheet

                      Data Sheet

                      Tape TypeElectrical Insulation
                      Adhesive TypePressure Sensitive Rubber Thermosetting Adhesive
                      Tape Backing MaterialGlass Cloth
                      Tape Length - Metric20.12m
                      Tape Length - Imperial66ft
                      Tape ColourWhite
                      Total Tape Thickness7 mil (0.18 mm)
                      Roll Length - Imperial66ft
                      Roll Length - Metric20.12m
                      Tape Width - Imperial0.75"
                      Tape Width - Metric19.05mm
                      Product Range27 Series
                      SVHCTo Be Advised

                      Product Overview

                      The 27 TAPE (3/4"X66FT) is a Glass Cloth Electrical Tape is a 7-mil woven insulating tape with pressure-sensitive rubber thermosetting adhesive. This tape is designed to operate in 600V dry applications requiring high mechanical strength and resistance to high temperatures. The adhesive is specially designed and prepared to provide corrosion protection. For use as a coil cover, anchor, banding and core, layer and crossover insulation.

                      • Edge tear-resistant
                      • Conformable and abrasion-resistant
                      • Printable

                      Applications

                      Industrial, Maintenance & Repair

                      Notes

                      Any width or custom configuration available upon request

                      Technical Specifications

                      Tape Type

                      Electrical Insulation

                      Tape Backing Material

                      Glass Cloth

                      Tape Length - Imperial

                      66ft

                      Total Tape Thickness

                      7 mil (0.18 mm)

                      Roll Length - Metric

                      20.12m

                      Tape Width - Metric

                      19.05mm

                      SVHC

                      To Be Advised

                      Adhesive Type

                      Pressure Sensitive Rubber Thermosetting Adhesive

                      Tape Length - Metric

                      20.12m

                      Tape Colour

                      White

                      Roll Length - Imperial

                      66ft

                      Tape Width - Imperial

                      0.75"

                      Product Range

                      27 Series

                      Technical Docs (2)

                      Enhanced Product Overview EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.