New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. IDC Connectors
                      Print Page

                      3417-7640

                      IDC Connector, IDC Receptacle, Female, 2.54 mm, 2 Row, 40 Contacts, Cable Mount

                      3M 3417-7640
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No3417-7640
                      Newark Part No.94F8855
                      Product Range3000 Series
                      Also Known AsGTIN UPC EAN: 00054007336464 80610121008
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 21 week(s)
                      QuantityPrice
                      100+$8.990
                      250+$8.040
                      500+$7.590
                      1000+$6.640
                      Price for:Each
                      Minimum: 180
                      Multiple: 180
                      $1,618.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No3417-7640
                      Newark Part No.94F8855
                      Product Range3000 Series
                      Also Known AsGTIN UPC EAN: 00054007336464 80610121008
                      Technical Datasheet

                      Data Sheet

                      IDC Connector TypeIDC Receptacle
                      Contact GenderFemale
                      Pitch Spacing2.54mm
                      No. of Rows2 Row
                      Product Range3000 Series
                      No. of Contacts40Contacts
                      Connector MountingCable Mount
                      Contact MaterialCopper Alloy
                      Contact PlatingGold Plated Contacts
                      SVHCTo Be Advised

                      Product Overview

                      The 3417-7640 is a 40-way 2-row 0.100 x 0.100-inch Wire-to-board Socket for 0.050-inch pitch cable with gold-plated copper alloy contacts. The 3000 series connector comes with a glass filled polyester (PBT) insulator and accommodates 28/26AWG solid and stranded wire. It has closed end cover (for End cable termination), military polarization with centerbump and 40-contacts for plastic strain relief. The wiremount socket mates with 3M headers, plugs and pin strips for quick connect/disconnect capability. Transfer adhesive on covers provides precision alignment between connector and cables resulting in high yield terminations.

                      • Industry standard IDC socket
                      • Positive locking metal "J" clips provide high cover retention
                      • Accepts flat cable or discrete wire
                      • Strain relief to isolate the IDC interface
                      • Gray color
                      • UL94V-0 Flammability rating
                      • <gt/>1 x 10⁹Ω at 500VDC Insulation resistance

                      Applications

                      Industrial, Defence, Military & Aerospace

                      Notes

                      Strain relief to be ordered separately.

                      Technical Specifications

                      IDC Connector Type

                      IDC Receptacle

                      Pitch Spacing

                      2.54mm

                      Product Range

                      3000 Series

                      Connector Mounting

                      Cable Mount

                      Contact Plating

                      Gold Plated Contacts

                      Contact Gender

                      Female

                      No. of Rows

                      2 Row

                      No. of Contacts

                      40Contacts

                      Contact Material

                      Copper Alloy

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      3D Product Image EN

                      Technical Data Sheet EN

                      Alternatives for 3417-7640

                      4 Products Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.