Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3E106-1230 KV
Newark Part No.74AK7931
Product Range3E106 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.530 |
| 10+ | $3.410 |
| 25+ | $3.180 |
| 50+ | $3.030 |
| 100+ | $2.910 |
| 250+ | $2.620 |
| 500+ | $2.560 |
| 1000+ | $2.240 |
Price for:Each
Minimum: 1
Multiple: 1
$3.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3E106-1230 KV
Newark Part No.74AK7931
Product Range3E106 Series
No. of Contacts6 Contact
Connector MountingThrough Hole Straight
Contact PlatingGold Plated Contacts
Connector Body MaterialCopper Alloy Body
Product Range3E106 Series
SVHCTo Be Advised
Technical Specifications
No. of Contacts
6 Contact
Connector Mounting
Through Hole Straight
Connector Body Material
Copper Alloy Body
SVHC
To Be Advised
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
3E106 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate