Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $35.150 |
10+ | $34.120 |
25+ | $33.080 |
50+ | $32.050 |
100+ | $31.010 |
200+ | $28.950 |
Price for:Each
Minimum: 6
Multiple: 1
$210.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3M 5 0.75 X 72YD
Newark Part No.99Y4259
Product Range5 Series
Technical Datasheet
Tape TypeNeoprene
Tape Backing MaterialPolyester Film
Adhesive TypeNeoprene Contact Adhesive
Tape Length - Metric65.84m
Tape Length - Imperial72yard
Tape ColourTransparent
Roll Length - Imperial72yard
Roll Length - Metric65.84m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range5 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Polyester Film Electrical Tape 5 is a 1 mil conformable polyester film tape with acrylic adhesive on a 3 inch plastic core.
- Size: 0.75" x 72yd - 1 roll
- Tape Roll
- Color: Translucent
- Thickness (inches): 0.0025
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Neoprene
Adhesive Type
Neoprene Contact Adhesive
Tape Length - Imperial
72yard
Roll Length - Imperial
72yard
Tape Width - Imperial
0.75"
Product Range
5 Series
Tape Backing Material
Polyester Film
Tape Length - Metric
65.84m
Tape Colour
Transparent
Roll Length - Metric
65.84m
Tape Width - Metric
19.05mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate