Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $41.410 | $21.300 |
| 10+ | $40.190 | $21.300 |
| 25+ | $38.970 | $21.300 |
| 50+ | $37.750 | $21.300 |
| 100+ | $36.530 | $21.300 |
| 200+ | $34.100 | $21.300 |
Price for:Each
Minimum: 5
Multiple: 1
$106.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3M 56 1 X 72YD
Newark Part No.99Y4310
Product Range56 Series
Technical Datasheet
Tape TypeThermally Conductive
Adhesive TypeThermosetting Rubber Adhesive
Tape Backing MaterialPET (Polyester) Film
Tape Length - Metric65.84m
Tape Length - Imperial72yard
Tape ColourYellow
Total Tape Thickness2.3 mil (0.06 mm)
Roll Length - Imperial72yard
Roll Length - Metric65.84m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range56 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Tape 56 is a 1-mil polyester film with thermosetting rubber adhesive.
- Size: 1" x 72yd - 1 roll
- Tape Roll
- Color: Yellow
- Material: Polyester Film
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Thermally Conductive
Tape Backing Material
PET (Polyester) Film
Tape Length - Imperial
72yard
Total Tape Thickness
2.3 mil (0.06 mm)
Roll Length - Metric
65.84m
Tape Width - Metric
25.4mm
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Thermosetting Rubber Adhesive
Tape Length - Metric
65.84m
Tape Colour
Yellow
Roll Length - Imperial
72yard
Tape Width - Imperial
1"
Product Range
56 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

