Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No4610-6000
Newark Part No.87F3990
Product Range4600 Series
Also Known AsGTIN UPC EAN: 00054007204879 80610170435
Technical Datasheet
160 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $2.650 |
10+ | $2.650 |
25+ | $2.650 |
50+ | $2.650 |
100+ | $2.650 |
250+ | $2.650 |
500+ | $2.650 |
1000+ | $2.650 |
Price for:Each
Minimum: 1
Multiple: 1
$2.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No4610-6000
Newark Part No.87F3990
Product Range4600 Series
Also Known AsGTIN UPC EAN: 00054007204879 80610170435
Technical Datasheet
IDC Connector TypeIDC Plug
Contact GenderMale
Pitch Spacing2.54mm
No. of Rows2 Row
Product Range4600 Series
No. of Contacts10Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Product Overview
The 4600 series Wiremount Plug with copper alloy contacts and a glass-filled polybutylene terephthalate insulator. It accepts flat cable or discrete wire.
- UL94V-0 Flammability
- Shrouded to protect against physical and chemical pin damage
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
- Open or closed end covers available
- Optional ejector latches, mounting flanges and metal strain relief
Applications
Defence, Military & Aerospace
Technical Specifications
IDC Connector Type
IDC Plug
Pitch Spacing
2.54mm
Product Range
4600 Series
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Contact Gender
Male
No. of Rows
2 Row
No. of Contacts
10Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate