New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tape
                      4. Adhesive Transfer Tape
                      Print Page

                      6-20-467MP

                      Tape, Acrylic Adhesive, Transparent, 2.3 mil (0.06 mm), 20 yard, 18.28 m, 6 "

                      3M 6-20-467MP
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No6-20-467MP
                      Newark Part No.99Y6945
                      Product Range467MP Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      QuantityPrice
                      1+$98.030
                      10+$94.960
                      25+$91.900
                      50+$88.830
                      100+$85.770
                      250+$82.710
                      Price for:Each
                      Minimum: 2
                      Multiple: 1
                      $196.06
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No6-20-467MP
                      Newark Part No.99Y6945
                      Product Range467MP Series
                      Technical Datasheet

                      Data Sheet

                      Tape TypeGeneral Purpose
                      Adhesive TypeAcrylic Adhesive
                      Tape Backing MaterialPaper
                      Tape Width - Metric152.4mm
                      Tape Width - Imperial6"
                      Tape Length - Metric18.29m
                      Total Tape Thickness2.3 mil (0.06 mm)
                      Tape Length - Imperial20yard
                      Tape ColourTransparent
                      Roll Length - Imperial20yard
                      Roll Length - Metric18.28m
                      Product Range467MP Series
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      3M 467MP is a clear 2.3mil transfer tape designed for use as a graphic attachment and membrane switch product. This is an industrial class product made to resist organic solvents, weak acids and bases, salt water, cleaning solutions, germicides, disinfectants, oils, humidity, and cycling temperatures. This product can be initially repositioned after application when used on plastic for increased handling performance.

                      • Size: 6" x 20yd - 1 roll
                      • Short Length Tape Roll
                      • Color: clear
                      • Thickness (inches): 0.0023
                      • Material: Polyester backing with Silicone/Rubber blend Adhesive

                      Notes

                      Any width or custom configuration available upon request

                      Technical Specifications

                      Tape Type

                      General Purpose

                      Tape Backing Material

                      Paper

                      Tape Width - Imperial

                      6"

                      Total Tape Thickness

                      2.3 mil (0.06 mm)

                      Tape Colour

                      Transparent

                      Roll Length - Metric

                      18.28m

                      SVHC

                      No SVHC (15-Jan-2019)

                      Adhesive Type

                      Acrylic Adhesive

                      Tape Width - Metric

                      152.4mm

                      Tape Length - Metric

                      18.29m

                      Tape Length - Imperial

                      20yard

                      Roll Length - Imperial

                      20yard

                      Product Range

                      467MP Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.