New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Static Control, Site Safety & Clean Room Products
                      3. Personal Protection & Safety
                      4. Respirators Accessories
                      Print Page

                      60923

                      Respirator Accessory, Filter Cartridge, Vapor, Organic, 6092 Series, Pack of 2

                      3M 60923
                      3M 60923
                      3M 60923
                      3M 60923
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No60923
                      Newark Part No.83X9385
                      Product Range6092 Series
                      Also Known AsGTIN UPC EAN: 50051138464672 70070614501
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$39.140
                      Price for:Pack of 2
                      Minimum: 1
                      Multiple: 1
                      $39.14
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No60923
                      Newark Part No.83X9385
                      Product Range6092 Series
                      Also Known AsGTIN UPC EAN: 50051138464672 70070614501
                      Technical Datasheet

                      Data Sheet

                      Safety CategoryNIOSH
                      Protection ClassP100
                      Respirator TypeFiltered
                      Product Range6092 Series
                      SVHCTo Be Advised

                      Product Overview

                      The 60923 is an Organic Vapour/Acid Gas Cartridge/Filter helps to provide protection against certain organic vapours, acid gases and particulates in a variety of environments. The cartridge/filter combination may be used for respiratory protection from certain organic vapours, chlorine, hydrogen chloride, sulphur dioxide, hydrogen sulphide, hydrogen fluoride and non-oil and oil particulate concentrations up to 10 times the Permissible Exposure Limit (PEL) with half face pieces or 50 times PEL with quantitatively fit tested full face pieces. The 70070614501 cartridge/filter is not for use in environments that are immediately dangerous to life or health (IDLH). Recommended applications for the cartridge/filter include chemical manufacturing, laboratories, petrochemical and pharmaceuticals. The cartridge is NIOSH approved for environments containing acid gases and non-oil and oil particulates. The cartridge has been assigned the colour code magenta/yellow in the NIOSH system.

                      • Swept-back design for enhanced field of view and balance
                      • Use with 3M™ reusable respirators

                      Applications

                      Safety

                      Technical Specifications

                      Safety Category

                      NIOSH

                      Respirator Type

                      Filtered

                      SVHC

                      To Be Advised

                      Protection Class

                      P100

                      Product Range

                      6092 Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.