Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $14.430 |
10+ | $13.460 |
25+ | $12.630 |
50+ | $11.930 |
100+ | $11.350 |
250+ | $10.770 |
Price for:Each
Minimum: 1
Multiple: 1
$14.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No764, WHITE, 50MM X 33M
Newark Part No.85AK3546
Tape TypeGeneral Purpose
Adhesive TypeRubber Adhesive
Tape ColourWhite
Total Tape Thickness4.9 mil (0.125 mm)
Roll Length - Imperial36.08yard
Roll Length - Metric33m
Tape Width - Imperial1.969"
Tape Width - Metric50mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Tape Type
General Purpose
Tape Colour
White
Roll Length - Imperial
36.08yard
Tape Width - Imperial
1.969"
Product Range
-
Adhesive Type
Rubber Adhesive
Total Tape Thickness
4.9 mil (0.125 mm)
Roll Length - Metric
33m
Tape Width - Metric
50mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate