New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Static Control, Site Safety & Clean Room Products
                      3. Personal Protection & Safety
                      4. Respirators
                      Print Page

                      8210

                      Respirator, Particulate, Electrostatic Media, NIOSH, N95, Disposable, Pack of 20

                      3M 8210
                      3M 8210
                      3M 8210
                      3M 8210
                      3M 8210
                      3M 8210
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No8210
                      Newark Part No.49H8038
                      Also Known AsGTIN UPC EAN: 50051138464573 70070614394
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      8,502 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$16.280
                      Price for:Pack of 20
                      Minimum: 1
                      Multiple: 1
                      $16.28
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No8210
                      Newark Part No.49H8038
                      Also Known AsGTIN UPC EAN: 50051138464573 70070614394
                      Technical Datasheet

                      Data Sheet

                      Safety CategoryNIOSH
                      Protection ClassN95
                      Respirator TypeDisposable
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The 8210 is a class-N95 classic disposable Particulate Respirator for dusty operations. Designed to help provide quality, reliable worker protection against certain non-oil based particles. Promotes greater worker comfort. Contributes to increased wear time. All particulate respirators are NIOSH approved, lightweight and come with adjustable nose clips. At least 95% filtration efficiency against solid and liquid aerosols that do not contain oil. Advanced electrostatically charged microfibers make breathing easier and cooler. Because they are comfortable to wear and easy to use, workers are quick to accept and use maintenance free respirators. Can also be used to help reduce inhalation of certain airborne biological particles like mold, bacillus anthracis, mycobacterium tuberculosis. Compatible with a variety of protective eyewear and hearing protection.

                      • Advanced electret media
                      • Lightweight construction
                      • Helps to provide a custom fit and secure seal
                      • Reduces the potential for eyewear fogging
                      • Welded strap attachment
                      • Cushioning nose foam
                      • Two-strap design with welded dual point attachment helps to provide a secure fit

                      Applications

                      Safety, Industrial

                      Warnings

                      Respirator helps to reduce exposure to certain particles. Misuse may result in sickness or death.

                      Technical Specifications

                      Safety Category

                      NIOSH

                      Respirator Type

                      Disposable

                      SVHC

                      To Be Advised

                      Protection Class

                      N95

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Alternatives for 8210

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:1A995
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.