New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. IDC Connectors
                      Print Page

                      89110-0101HA

                      IDC Connector, IDC Receptacle, Female, 2.54 mm, 2 Row, 10 Contacts, Cable Mount

                      Date/Lot Code

                      3M 89110-0101HA
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No89110-0101HA
                      Newark Part No.97C6705
                      Product Range891 Series
                      Also Known AsGTIN UPC EAN: 00051138598525
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      452 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.630
                      10+$1.560
                      25+$1.440
                      50+$1.360
                      100+$1.300
                      250+$1.150
                      500+$1.120
                      1000+$0.940
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.63
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No89110-0101HA
                      Newark Part No.97C6705
                      Product Range891 Series
                      Also Known AsGTIN UPC EAN: 00051138598525
                      Technical Datasheet

                      Data Sheet

                      IDC Connector TypeIDC Receptacle
                      Contact GenderFemale
                      Pitch Spacing2.54mm
                      No. of Rows2 Row
                      Product Range891 Series
                      No. of Contacts10Contacts
                      Connector MountingCable Mount
                      Contact MaterialBrass
                      Contact PlatingGold Plated Contacts
                      SVHCNo SVHC (16-Jan-2020)

                      Product Overview

                      The 89110-0101HA from 3M is a 2.54mm pitch, dual row, 10 positions preassembled wire mount socket without strain relief. Double recessed cover for cable terminating from either side eliminates need for single-recessed cover connector.

                      • Available with centrebump polarization prevent premature latch locking during shipment
                      • Preassembled, terminates faster than two piece sockets
                      • High temperature glass filled polyester PBT insulator
                      • Current rating is 1A
                      • Temperature rating from -55°C to 105°C
                      • Phosphor bronze with gold plating contacts
                      • Accommodates wire size of 26AWG & 28AWG stranded wire

                      Technical Specifications

                      IDC Connector Type

                      IDC Receptacle

                      Pitch Spacing

                      2.54mm

                      Product Range

                      891 Series

                      Connector Mounting

                      Cable Mount

                      Contact Plating

                      Gold Plated Contacts

                      Contact Gender

                      Female

                      No. of Rows

                      2 Row

                      No. of Contacts

                      10Contacts

                      Contact Material

                      Brass

                      SVHC

                      No SVHC (16-Jan-2020)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for 89110-0101HA

                      1 Product Found

                      Associated Products

                      7 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jan-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.