Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No89120-0101
Newark Part No.92F1486
Product Range891 Series
Also Known AsGTIN UPC EAN: 00054007515395 80610657159
Your Part Number
64 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.330 |
| 10+ | $2.060 |
| 25+ | $1.930 |
| 50+ | $1.850 |
| 100+ | $1.770 |
| 250+ | $1.620 |
| 500+ | $1.460 |
| 1000+ | $1.300 |
Price for:Each
Minimum: 1
Multiple: 1
$2.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No89120-0101
Newark Part No.92F1486
Product Range891 Series
Also Known AsGTIN UPC EAN: 00054007515395 80610657159
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
Product Range891 Series
No. of Rows2 Row
No. of Contacts20Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Product Overview
The 89120-0101 is a 20-way 2-row 0.100 x 0.100-inch IDC Ribbon Cable Socket for 0.050-inch pitch cable with gold-plated phosphor bronze contacts. The 891 series wire-to-board connector comes with a glass filled polyester (PBT) insulator and accommodates 28/26AWG stranded wire. It has military polarization with centerbump and no strain relief. Double-recessed cover for cable terminating from either side virtually eliminating the need for single-recessed cover connectors.
- Bumps are designed to prevent premature latch locking during shipment
- Gray color
- UL94V-0 Flammability rating
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Industrial, Defence, Military & Aerospace, Computers & Computer Peripherals
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
Contact Gender
Female
Product Range
891 Series
No. of Contacts
20Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 89120-0101
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
