Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoDP810NS TAN
Newark Part No.74AC7134
Product RangeScotch-Weld Series
Technical Datasheet
36 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.790 |
Price for:Each
Minimum: 1
Multiple: 1
$56.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoDP810NS TAN
Newark Part No.74AC7134
Product RangeScotch-Weld Series
Technical Datasheet
Adhesive TypeAcrylic
Adhesive ColourTan
CureRoom Temperature
Tensile Strength-
Dispensing MethodCartridge
Volume48.5ml
Weight-
Product RangeScotch-Weld Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Adhesive Type
Acrylic
Cure
Room Temperature
Dispensing Method
Cartridge
Weight
-
SVHC
No SVHC (23-Jan-2024)
Adhesive Colour
Tan
Tensile Strength
-
Volume
48.5ml
Product Range
Scotch-Weld Series
Technical Docs (2)
Alternatives for DP810NS TAN
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability