Need more?
Quantity | Price |
---|---|
1+ | $297.200 |
Product Information
Product Overview
The EPS300-1/4-48"-BLACK-12PCS is a thin-wall, flexible Heat Shrink Tubing offers the advantages of integral, adhesive-lined construction. The 80611473903 tubing is made from flame-retardant, flexible polyolefin with an internal layer of special thermoplastic adhesive. The heat-shrinkable outer wall is selectively cross-linked, while maintaining the high flow and excellent adhesion of the inner sealant liner. When heated in excess of 121°C, tubing rapidly shrinks to a skintight fit, forcing the melted adhesive lining to flow and cover the substrate. The adhesive forms a flexible bond with a wide variety of rubbers, plastics and metals. Upon cooling, the adhesive solidifies, forming a permanent and non-drying, flexible and water resistant barrier. Adhesive reflow will occur at temperatures above 80°C.
- Recovered wall thickness of the tubing is proportional to the degree of recovery
- Upon cooling, the adhesive forms a water-resistant barrier
- Non-corrosive
- When freely recovered, the tubing will shrink 33% of its as-supplied diameter
- 3:1 Shrink ratio
Applications
Maintenance & Repair, Automotive
Technical Specifications
3:1
6.35mm
4ft
0.08"
PO (Polyolefin)
To Be Advised
0.25"
Black
1.2m
2.03mm
EPS300 Series
Technical Docs (1)
Alternatives for EPS300-1/4-48-BLACK-12PCS
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate