New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Sleeving & Tubing
                      5. Sleeving & Heat Shrink Kits
                      Print Page

                      FP-301 KIT ASSORTED

                      Heat Shrink Tubing Kit, 133 6" Long Pieces in Various Sizes, 7 Colors, Polyolefin

                      Date/Lot Code

                      3M FP-301 KIT ASSORTED
                      3M FP-301 KIT ASSORTED
                      3M FP-301 KIT ASSORTED
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part NoFP-301 KIT ASSORTED
                      Newark Part No.66F9674
                      Product RangeFP301 Series
                      Also Known AsGTIN UPC EAN: 00051135376775
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      27 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$197.090
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $197.09
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part NoFP-301 KIT ASSORTED
                      Newark Part No.66F9674
                      Product RangeFP301 Series
                      Also Known AsGTIN UPC EAN: 00051135376775
                      Technical Datasheet

                      Data Sheet

                      Kit Contents133 6" long Pieces of 3/32" to 1/2" Polyolefin Heat Shrink Tubing in 7 Colors
                      Product RangeFP301 Series
                      SVHCTo Be Advised

                      Product Overview

                      The FP-301 KIT ASSORTED is a 133-piece color-assortment Heat Shrink Tubing Kit is a versatile assortment of flexible polyolefin heat shrink tubing. This tubing offers an outstanding balance of electrical, physical and chemical properties for a wide variety of applications. The FP-301 heat shrink tubing has a 2:1 shrink ratio. When heated, the tubing will shrink up to 50% of its original internal diameter. The wall thickness of the tubing after shrinking is proportional to the degree the tubing was shrunken. Minimum shrink temperature for FP-301 tubing is 212°F or 100°C. The FP-301 heat shrink tubing is ideal for fire-resistant coverings of components and flammable wire assemblies. The FP-301 tubing is rated for continuous operation at -55°C (-67°F) to 135°C (275°F) and is designed to withstand elevated temperatures to 300°C (572°F) for short periods. Minimum shrink temperature for all FP-301 tubing is 100°C (212°F).

                      • 6" Length
                      • 2:1 Shrink ratio

                      Applications

                      Maintenance & Repair

                      Contents

                      Color 133 6" long pieces of Polyolefin Heat Shrink Tubing — 35-piece 3/32", 28-piece 1/8", 21-piece 3/16", 21-piece 1/4", 14-piece 3/18", 14-piece 1/2"

                      Technical Specifications

                      Kit Contents

                      133 6" long Pieces of 3/32" to 1/2" Polyolefin Heat Shrink Tubing in 7 Colors

                      SVHC

                      To Be Advised

                      Product Range

                      FP301 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.