New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Heat Shrink
                      5. Standard Heat Shrink Tubing
                      Print Page

                      MFP-3/32-48-CLEAR-25 PCS

                      Heat Shrink Tubing, Pack of 25 4' Pieces, 2:1, 0.093 ", 2.36 mm, Transparent, 100 ft, 30.5 m

                      3M MFP-3/32-48-CLEAR-25 PCS
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part NoMFP-3/32-48-CLEAR-25 PCS
                      Newark Part No.48W4294
                      Product RangeMFP Series
                      Also Known AsGTIN UPC EAN: 00051128597415 80611600026
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      Manufacturer3M
                      Manufacturer Part NoMFP-3/32-48-CLEAR-25 PCS
                      Newark Part No.48W4294
                      Product RangeMFP Series
                      Also Known AsGTIN UPC EAN: 00051128597415 80611600026
                      Technical Datasheet

                      Data Sheet

                      Shrink Ratio2:1
                      I.D. Supplied - Imperial0.093"
                      I.D. Supplied - Metric2.36mm
                      Shrink Tubing / Boot ColourTransparent
                      Length - Imperial100ft
                      Length - Metric30.5m
                      I.D. Recovered Max - Imperial0.046"
                      I.D. Recovered Max - Metric1.17mm
                      Shrink Tubing / Boot MaterialPVDF (Polyvinylidene Fluoride)
                      Product RangeMFP Series
                      SVHCTo Be Advised

                      Product Overview

                      The MFP series modified cross-linked polyvinylidene fluoride thin-wall Heat Shrink Tubing offers a high degree of mechanical strength and high temperature resistance. Fabricated from polyvinylidene fluoride, the tubing has outstanding abrasion resistance and cut through properties in combination with high dielectric strength. It is inherently flame-retardant, semi-rigid and highly resistant to most industrial fuels, chemicals and solvents. When heated in excess of 175°C (347°F), MFP tubing rapidly shrinks to a skin-tight fit. This tubing is rated for continuous operation from -55°C (-67°F) to 175°C (347°F).

                      • 900V/mil Dielectric strength
                      • 5500psi Tensile strength

                      Applications

                      Safety, Industrial, Defence, Military & Aerospace, Mining, Oil & Gas

                      Technical Specifications

                      Shrink Ratio

                      2:1

                      I.D. Supplied - Metric

                      2.36mm

                      Length - Imperial

                      100ft

                      I.D. Recovered Max - Imperial

                      0.046"

                      Shrink Tubing / Boot Material

                      PVDF (Polyvinylidene Fluoride)

                      SVHC

                      To Be Advised

                      I.D. Supplied - Imperial

                      0.093"

                      Shrink Tubing / Boot Colour

                      Transparent

                      Length - Metric

                      30.5m

                      I.D. Recovered Max - Metric

                      1.17mm

                      Product Range

                      MFP Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.