Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoN7E50-N516RB-50-WF
Newark Part No.93K6319
Product Range7E50 Series
Also Known AsGTIN UPC EAN: 00051111662519 SE008026152
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.200 |
| 10+ | $10.750 |
| 25+ | $9.810 |
| 50+ | $9.360 |
| 100+ | $8.860 |
| 250+ | $7.920 |
| 500+ | $7.480 |
| 1000+ | $6.540 |
Price for:Each
Minimum: 1
Multiple: 1
$11.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoN7E50-N516RB-50-WF
Newark Part No.93K6319
Product Range7E50 Series
Also Known AsGTIN UPC EAN: 00051111662519 SE008026152
Technical Datasheet
Memory / Card TypeCompactFlash Card Type I and Type II
Product Range7E50 Series
Connector TypeMemory Card
No. of Contacts50Contacts
Insert & Eject Mechanism-
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The 7E50 series CF Card Header with copper alloy contacts and a high temperature thermoplastic insulator. It mates with both CompactFlash™ type I and type II cards.
- Polarization options for top or bottom boardmount
- Extended guide rails enable accurate and easy card insertion
- Single row surface mount solder tails facilitate auto placement and IR soldering
- Optional 2mm board standoff enables board population
- Metal brace provides stability for ejector attachment
- Multiple styles of ejector available
- 10³Ω at 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
Memory / Card Type
CompactFlash Card Type I and Type II
Connector Type
Memory Card
Insert & Eject Mechanism
-
Contact Plating
Gold Plated Contacts
Product Range
7E50 Series
No. of Contacts
50Contacts
Contact Material
Copper
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate