New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Heat Shrink
                      5. Heat Shrink Boots
                      Print Page

                      SKE25/63-HDEC

                      Heat Shrink Boot, Molded Heavy Duty, End Cap, 2.48 ", 62.99 mm, Black, 5.63 ", 143 mm

                      3M SKE25/63-HDEC
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part NoSKE25/63-HDEC
                      Newark Part No.88F5665
                      Product RangeSKE25 Series
                      Also Known AsGTIN UPC EAN: 00051138481568
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      QuantityPrice
                      10+$21.280
                      25+$19.390
                      50+$18.400
                      100+$17.860
                      250+$15.970
                      500+$15.060
                      1000+$13.260
                      Price for:Each
                      Minimum: 10
                      Multiple: 10
                      $212.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part NoSKE25/63-HDEC
                      Newark Part No.88F5665
                      Product RangeSKE25 Series
                      Also Known AsGTIN UPC EAN: 00051138481568
                      Technical Datasheet

                      Data Sheet

                      Boot ConfigurationEnd Cap
                      I.D. Supplied - Imperial2.48"
                      I.D. Supplied - Metric62.99mm
                      Shrink Tubing / Boot ColourBlack
                      Total Length - Imperial5.63"
                      Total Length - Metric143mm
                      I.D. Recovered Max - Imperial0.98"
                      I.D. Recovered Max - Metric24.89mm
                      Shrink Tubing / Boot MaterialPO (Polyolefin)
                      Shrink Ratio-
                      Product RangeSKE25 Series
                      SVHCTo Be Advised

                      Product Overview

                      The SKE25 series heat shrink heavy duty End Caps rapidly shrinks, forcing the melted adhesive lining to flow and cover the substrate. The adhesive forms a flexible bond with a wide variety of rubbers, plastics and metals. Upon cooling, the adhesive solidifies, forming a permanent, non-drying, flexible and water resistant barrier. Adhesive reflow will occur at temperatures above 80°C (176°F). Heat shrinkable end caps are typically used to seal cable ends and provide mechanical and environmental protection. These are made of flexible flame retardant polyolefin.

                      Applications

                      Thermal Management, Industrial

                      Technical Specifications

                      Boot Configuration

                      End Cap

                      I.D. Supplied - Metric

                      62.99mm

                      Total Length - Imperial

                      5.63"

                      I.D. Recovered Max - Imperial

                      0.98"

                      Shrink Tubing / Boot Material

                      PO (Polyolefin)

                      Product Range

                      SKE25 Series

                      I.D. Supplied - Imperial

                      2.48"

                      Shrink Tubing / Boot Colour

                      Black

                      Total Length - Metric

                      143mm

                      I.D. Recovered Max - Metric

                      24.89mm

                      Shrink Ratio

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.