Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoSWB-2
Newark Part No.95F6272
Product RangeScotchCode Series
Also Known AsGTIN UPC EAN: 00054007499053 80611435670
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $45.410 |
10+ | $40.840 |
25+ | $39.320 |
50+ | $36.930 |
100+ | $35.850 |
250+ | $33.680 |
500+ | $32.590 |
Price for:Each
Minimum: 5
Multiple: 5
$227.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoSWB-2
Newark Part No.95F6272
Product RangeScotchCode Series
Also Known AsGTIN UPC EAN: 00054007499053 80611435670
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions19.05mm x 44.45mm
Marker MaterialVinyl Film
Legend Colour-
Marker ColourWhite
Product RangeScotchCode Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
19.05mm x 44.45mm
Legend Colour
-
Product Range
ScotchCode Series
Legend
-
Marker Material
Vinyl Film
Marker Colour
White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate