Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $26.450 |
Price for:Each
Minimum: 1
Multiple: 1
$26.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - ADAPTAFLEX
Manufacturer Part NoLNSSM20
Newark Part No.83AK8556
Thread SizeM20 x 1.5
Material316 Stainless Steel
Locknut Plating-
Thickness3.5mm
Product Range-
Technical Specifications
Thread Size
M20 x 1.5
Locknut Plating
-
Product Range
-
Material
316 Stainless Steel
Thickness
3.5mm
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate