Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - JOKAB
Manufacturer Part No2TLA042022R2700
Newark Part No.69AC7393
Product RangeMagne 3X M12-5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $480.940 |
Price for:Each
Minimum: 1
Multiple: 1
$480.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - JOKAB
Manufacturer Part No2TLA042022R2700
Newark Part No.69AC7393
Product RangeMagne 3X M12-5 Series
Technical Datasheet
Product RangeMagne 3X M12-5 Series
Contact Configuration-
Switch TerminalsConnector
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP67
IP RatingIP67
Contact Voltage DC Max24V
Contact Current DC Max-
SVHCTo Be Advised
Technical Specifications
Product Range
Magne 3X M12-5 Series
Switch Terminals
Connector
Contact Current AC Max
-
IP Rating
IP67
Contact Current DC Max
-
Contact Configuration
-
Contact Voltage AC Max
-
IP Rating
IP67
Contact Voltage DC Max
24V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
