Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5334-TB
Newark Part No.90F2620
Also Known As7TAD012100R0010
Technical Datasheet
66 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $26.550 |
5+ | $22.220 |
10+ | $21.020 |
Price for:Each
Minimum: 1
Multiple: 1
$26.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5334-TB
Newark Part No.90F2620
Also Known As7TAD012100R0010
Technical Datasheet
Conduit ConfigurationStraight
Trade Size1"
Conduit MaterialSteel
Conduit ColourMetallic - Zinc Electroplate
External Length52.39mm
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 5334-TB is a 1-inch straight Liquidtight Connector for use liquidtight flexible metal conduit. Steel body and electro zinc-plated/chromate coating. It is used where flexible metal raceway is installed in outdoor or indoor locations where exposed to continuous or intermittent moisture.
- To positively bond conduit to box or enclosure
Applications
Maintenance & Repair
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Steel
External Length
52.39mm
Product Range
-
Trade Size
1"
Conduit Colour
Metallic - Zinc Electroplate
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability