New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Conduit Fittings
                      5. Conduit Connectors
                      Print Page

                      LT975P

                      Conduit Connector, Bullet® Liquidtight Fitting, 3/4-14 NPT, 90 Degree, 3/4 ", Thermoplastic, Black

                      Date/Lot Code

                      ABB - THOMAS & BETTS LT975P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerABB - THOMAS & BETTS
                      Manufacturer Part NoLT975P
                      Newark Part No.93F7745
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      50 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$12.430
                      5+$12.070
                      10+$11.710
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.43
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerABB - THOMAS & BETTS
                      Manufacturer Part NoLT975P
                      Newark Part No.93F7745
                      Technical Datasheet

                      Data Sheet

                      Conduit Configuration90 Degree
                      Trade Size3/4"
                      Conduit MaterialThermoplastic
                      Conduit ColourBlack
                      External Length-
                      IP / NEMA RatingNEMA 4, NEMA 4X
                      Product Range-
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The Bullet® LT975P from Thomas & Betts is a 90° 3/4" Nonmetallic Liquidtight Conduit Fitting made of durable, weather-stabilized black thermoplastic. The Bullet® meets performance requirements when terminating liquidtight nonmetallic conduit (ULType B) or liquidtight nonmetallic tubing to a box or enclosure with knockout opening or a threaded hub.

                      • Bullet® liquidtight right angle fitting features a rugged low profile nonmetallic body and gland construction
                      • Black weather stabilized thermoplastic body; temperature rating -40°C to 105°C
                      • Steel/electro-zinc plated locknut firmly secures fitting to box or an enclosure
                      • Captive sealing “O” Ring with predetermined compression for a reliable seal at enclosure; blue nitrile
                      • Outside surface of clamping fingers has friction reducing ridges for ease of installation
                      • Inner surface teeth bite into conduit or tubing to enhance clamping and sealing action
                      • Fitting ferrule designed to accept variations in conduit ID and tolerant of field conduit cuts
                      • Ferrule profile designed to reduce friction between ID and ferrule allowing conduit to seat properly for an effective seal
                      • Meets watertight requirements of NEMA Type 4 and Type 4X
                      • Material flammability rating UL94-V2
                      • Conforms to UL514B; CSA C22.2 #227.2, #227.3
                      • Thread size 3/4-14 NPT

                      Applications

                      Industrial, Safety, Maintenance & Repair

                      Technical Specifications

                      Conduit Configuration

                      90 Degree

                      Conduit Material

                      Thermoplastic

                      External Length

                      -

                      Product Range

                      -

                      Trade Size

                      3/4"

                      Conduit Colour

                      Black

                      IP / NEMA Rating

                      NEMA 4, NEMA 4X

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.