New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Butt Splices
                      Print Page

                      RBB21

                      Butt Splice, Blue, Sta-Kon RBB Series, 16 AWG, 14 AWG, Nylon (Polyamide)

                      Date/Lot Code

                      ABB - THOMAS & BETTS RBB21
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerABB - THOMAS & BETTS
                      Manufacturer Part NoRBB21
                      Newark Part No.94F9774
                      Product RangeSta-Kon RBB Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+$0.515
                      5+$0.489
                      10+$0.459
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.52
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerABB - THOMAS & BETTS
                      Manufacturer Part NoRBB21
                      Newark Part No.94F9774
                      Product RangeSta-Kon RBB Series
                      Technical Datasheet

                      Data Sheet

                      Insulator ColourBlue
                      Product RangeSta-Kon RBB Series
                      Wire Size AWG Min16AWG
                      Wire Size AWG Max14AWG
                      Conductor Area CSA-
                      Insulator MaterialNylon (Polyamide)
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The RBB21 is a Butt Splice Connector made of copper with electro-tin plated finish. The crimp splice comes with a blue nylon insulation and accepts 16 to 14AWG wire. It is suitable for use with the Sta-Kon RBB series.

                      • UL94V-2 Flammability rating
                      • 600V Rated voltage
                      • 105°C Rated temperature

                      Applications

                      Industrial

                      Technical Specifications

                      Insulator Colour

                      Blue

                      Wire Size AWG Min

                      16AWG

                      Conductor Area CSA

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Product Range

                      Sta-Kon RBB Series

                      Wire Size AWG Max

                      14AWG

                      Insulator Material

                      Nylon (Polyamide)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for RBB21

                      4 Products Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.