Need more?
Quantity | Price |
---|---|
1+ | $1.820 |
5+ | $1.790 |
10+ | $1.680 |
Product Information
Product Overview
The RC10-516 is a Ring Terminal made of copper with electro tin plated finish and yellow nylon insulator. The terminal is made with the Self-insulated with high dielectric-strength nylon sleeves and an inner bronze insulation grip sleeve lengthens the flexing radius of the conductor and eliminates conductor creep. The Sta-Kon® terminal features complete line of installing tools engineered to match tool with terminal, brazed seam wire barrels that can be crimped at any place on the barrel circumference and can be installed with crimping tools having a single indentor or double indentor (recommended for solid wire). It also features crimp termination and accepts 12 to 10AWG wire size.
- Serrated barrel increases grip on wire
- Wire range identification on the tongue of each terminal
- Constructed of electrolytic copper for high conductivity
- UL94V-2 Flammability rating
Applications
Defence, Military & Aerospace
Technical Specifications
M8
5/16"
-
Yellow
No SVHC (15-Jan-2018)
5/16"
10AWG
Sta-Kon RC Series
Nylon (Polyamide)
Technical Docs (1)
Alternatives for RC10-516
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate