Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY26MX
Newark Part No.10WX3014
Product RangeTy-Rap Series
Also Known As7TAG009120R0004
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $386.180 |
5+ | $366.440 |
10+ | $344.490 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$386.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY26MX
Newark Part No.10WX3014
Product RangeTy-Rap Series
Also Known As7TAG009120R0004
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length282mm
Cable Tie Width3.56mm
Cable Bundle Diameter Max76mm
Minimum Loop Tensile Strength40lb
Cable Tie TypeStandard
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The Ty-Rap cable ties from Thomas & Betts is a stainless steel locking barb, firmly anchored inside the tie head. It is made from corrosion proof, antimagnetic steel. The ties have strong and durable locking even under most adverse conditions and proofed against vibration and external shock. These are available in 6 different materials and 3 different flammability ratings UL 94 V-2 / UL 94 V-0 / UL 94 HB.
- MIL-specified tie and application tools
- VG-approved types
- UL-approved (UL File No. E 49405)
- Wide choice of colours
- Different tool systems to suit all production volumes
- Four different packaging sizes
Applications
Industrial
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
282mm
Cable Bundle Diameter Max
76mm
Cable Tie Type
Standard
SVHC
No SVHC (15-Jan-2018)
Cable Tie Colour
Black
Cable Tie Width
3.56mm
Minimum Loop Tensile Strength
40lb
Product Range
Ty-Rap Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability