New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cooling & Thermal Management
                      3. Heat Sinks
                      4. Natural Convection Heat Sinks
                      Print Page

                      173AB3000B

                      Heat Sink, 0.48 °C/W, 119 mm, 64.5 mm, 300 mm

                      ABL HEATSINKS 173AB3000B
                      ABL HEATSINKS 173AB3000B
                      ABL HEATSINKS 173AB3000B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerABL HEATSINKS
                      Manufacturer Part No173AB3000B
                      Newark Part No.07WX4332
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      25 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$77.950
                      10+$70.850
                      25+$69.840
                      50+$68.030
                      100+$63.370
                      250+$56.010
                      500+$48.960
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $77.95
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerABL HEATSINKS
                      Manufacturer Part No173AB3000B
                      Newark Part No.07WX4332
                      Technical Datasheet

                      Data Sheet

                      Thermal Resistance0.48°C/W
                      Packages Cooled-
                      External Width - Metric119mm
                      External Height - Metric64.5mm
                      External Length - Metric300mm
                      External Diameter - Metric-
                      Heat Sink MaterialAluminium
                      External Width - Imperial4.69"
                      External Height - Imperial2.54"
                      External Length - Imperial11.81"
                      External Diameter - Imperial-
                      Product Range-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The 173AB3000B is a Heat Sink made of aluminum with anodized finish. It features that two sections may be assembled fin-to-fin, providing a highly efficient force cooled assembly.

                      Applications

                      Industrial

                      Technical Specifications

                      Thermal Resistance

                      0.48°C/W

                      External Width - Metric

                      119mm

                      External Length - Metric

                      300mm

                      Heat Sink Material

                      Aluminium

                      External Height - Imperial

                      2.54"

                      External Diameter - Imperial

                      -

                      SVHC

                      No SVHC (17-Jan-2023)

                      Packages Cooled

                      -

                      External Height - Metric

                      64.5mm

                      External Diameter - Metric

                      -

                      External Width - Imperial

                      4.69"

                      External Length - Imperial

                      11.81"

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.