Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAANE-AP-0164-1
Newark Part No.45AM3508
Product RangeAANE-AP-0164 Series
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $12.230 |
10+ | $11.750 |
25+ | $10.400 |
50+ | $9.750 |
100+ | $8.870 |
250+ | $8.490 |
500+ | $8.000 |
Price for:Each
Minimum: 1
Multiple: 1
$12.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAANE-AP-0164-1
Newark Part No.45AM3508
Product RangeAANE-AP-0164 Series
Antenna BandL-Band
Antenna TypeBeiDou, Galileo, Glonass, GPS, QZSS
Frequency Range1.17645GHz, 1.202025GHz, 1.2276GHz, 1.24293 to 1.25168GHz, 1.57542GHz, 1.59806 to 1.60931GHz
VSWR2
Gain3.1dBic, 3.6dBic, 2.8dBic
Antenna MountingAdhesive
Product RangeAANE-AP-0164 Series
ProtocolBeiDou, Galileo, Glonass, GPS, QZSS
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarizationRight Hand Circular
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
L-Band
Frequency Range
1.17645GHz, 1.202025GHz, 1.2276GHz, 1.24293 to 1.25168GHz, 1.57542GHz, 1.59806 to 1.60931GHz
Gain
3.1dBic, 3.6dBic, 2.8dBic
Product Range
AANE-AP-0164 Series
Operating Temperature Min
-40°C
Antenna Polarization
Right Hand Circular
Antenna Type
BeiDou, Galileo, Glonass, GPS, QZSS
VSWR
2
Antenna Mounting
Adhesive
Protocol
BeiDou, Galileo, Glonass, GPS, QZSS
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability