Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAANI-FB-0032-1
Newark Part No.49AM0977
Product RangeAANI-FB-0032 Series
998 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.470 |
| 10+ | $3.130 |
| 25+ | $2.920 |
| 50+ | $2.730 |
| 100+ | $2.470 |
| 500+ | $2.270 |
| 1000+ | $2.070 |
| 2500+ | $1.940 |
Price for:Each
Minimum: 1
Multiple: 1
$3.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAANI-FB-0032-1
Newark Part No.49AM0977
Product RangeAANI-FB-0032 Series
Antenna TypeWiFi / Bluetooth / Zigbee / Thread / Matter
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingAdhesive / MHF1 / UFL / I-Pex-1 Connector
Gain2.8dBi
VSWR2
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeAANI-FB-0032 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
WiFi / Bluetooth / Zigbee / Thread / Matter
Frequency Max
2.5GHz
Gain
2.8dBi
Input Power
5W
Antenna Polarization
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
2.4GHz
Antenna Mounting
Adhesive / MHF1 / UFL / I-Pex-1 Connector
VSWR
2
Input Impedance
50ohm
Product Range
AANI-FB-0032 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability