Print Page
Image is for illustrative purposes only. Please refer to product description.
9,670 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.525 |
10+ | $0.376 |
25+ | $0.339 |
50+ | $0.327 |
100+ | $0.314 |
250+ | $0.307 |
500+ | $0.295 |
1000+ | $0.273 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Antenna Type
WiFi / Bluetooth / M2M / IoT
Frequency Max
2.5GHz
Gain
3.2dBi
Input Power
-
Antenna Polarization
Linear
SVHC
No SVHC (07-Nov-2024)
Frequency Min
2.4GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability