Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM10-28.63636MHZ-8-7A15-T
Newark Part No.
Re-Reel78AK2195
Cut Tape78AK2195
Product RangeABM10 Series
Your Part Number
456 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.463 |
| 10+ | $0.388 |
| 25+ | $0.382 |
| 50+ | $0.375 |
| 100+ | $0.344 |
| 250+ | $0.339 |
| 500+ | $0.332 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM10-28.63636MHZ-8-7A15-T
Newark Part No.
Re-Reel78AK2195
Cut Tape78AK2195
Product RangeABM10 Series
Product RangeABM10 Series
Crystal Frequency28.63636MHz
Frequency Tolerance + / -15ppm
Frequency Stability + / -15ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 2.5mm x 2mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ABM10 Series
Frequency Tolerance + / -
15ppm
Load Capacitance
8pF
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2025)
Crystal Frequency
28.63636MHz
Frequency Stability + / -
15ppm
Crystal Case / Package
SMD, 2.5mm x 2mm
Operating Temperature Max
60°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability