Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.563 |
| 10+ | $0.465 |
| 25+ | $0.409 |
| 50+ | $0.398 |
| 100+ | $0.388 |
| 250+ | $0.362 |
| 500+ | $0.343 |
| 1000+ | $0.326 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABSES5AD-1E3M012M
Newark Part No.81AK3381
Center Frequency915MHz
Filter Case / PackageSMD
SAW Filter ApplicationsRF Modules, Remote Control, IOT Equipment, Information & Communications Devices
No. of Pins5Pins
Pass Band Frequency-
RF Filter ApplicationsRemote Control, IOT, Information & Communication Devices, RF Modules
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Center Frequency
915MHz
SAW Filter Applications
RF Modules, Remote Control, IOT Equipment, Information & Communications Devices
Pass Band Frequency
-
Operating Temperature Min
-40°C
Product Range
-
Filter Case / Package
SMD
No. of Pins
5Pins
RF Filter Applications
Remote Control, IOT, Information & Communication Devices, RF Modules
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
