Print Page
Image is for illustrative purposes only. Please refer to product description.
88 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.500 |
| 10+ | $2.550 |
| 25+ | $2.280 |
| 50+ | $2.160 |
| 100+ | $2.020 |
| 500+ | $1.870 |
| 1000+ | $1.800 |
| 2500+ | $1.760 |
Price for:Each
Minimum: 1
Multiple: 1
$4.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFB4506A-0100II
Newark Part No.82AK1476
Antenna TypeWiFi / Bluetooth / Zigbee / Thread / Matter
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingAdhesive / UFL / MHF1 / I-Pex Connector
Gain4.3dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
WiFi / Bluetooth / Zigbee / Thread / Matter
Frequency Max
7.125GHz
Gain
4.3dBi
Input Power
-
Antenna Polarization
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
5.925GHz
Antenna Mounting
Adhesive / UFL / MHF1 / I-Pex Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability