Print Page
Image is for illustrative purposes only. Please refer to product description.
10,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.226 |
| 25+ | $0.220 |
| 50+ | $0.213 |
| 100+ | $0.204 |
| 250+ | $0.176 |
| 500+ | $0.160 |
| 1000+ | $0.152 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFII-LC-0047
Newark Part No.22AM1305
Filter TypeBand Pass
No. of Pins6Pins
Filter Case / Package0402 [1005 Metric]
Pass Band Frequency6.24GHz to 8.25GHz
RF Filter ApplicationsUWB, Secure Car Access, Item Tracking, Indoor Navigation, Hands-Free Payment, Smart Access
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Filter Type
Band Pass
Filter Case / Package
0402 [1005 Metric]
RF Filter Applications
UWB, Secure Car Access, Item Tracking, Indoor Navigation, Hands-Free Payment, Smart Access
SVHC
No SVHC (25-Jun-2025)
No. of Pins
6Pins
Pass Band Frequency
6.24GHz to 8.25GHz
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability