Print Page
Image is for illustrative purposes only. Please refer to product description.
4,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.364 |
| 25+ | $0.354 |
| 50+ | $0.342 |
| 100+ | $0.328 |
| 250+ | $0.282 |
| 500+ | $0.245 |
| 1000+ | $0.232 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFII-LC-0049
Newark Part No.22AM1307
Filter TypeBand Pass
No. of Pins4Pins
Filter Case Style0805 [2012 Metric]
Pass Band Frequency6.2GHz to 7.8GHz
RF Filter ApplicationsUWB, Secure Car Access, Item Tracking, Indoor Navigation, Hands-Free Payment, Smart Access
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Filter Type
Band Pass
Filter Case Style
0805 [2012 Metric]
RF Filter Applications
UWB, Secure Car Access, Item Tracking, Indoor Navigation, Hands-Free Payment, Smart Access
SVHC
No SVHC (25-Jun-2025)
No. of Pins
4Pins
Pass Band Frequency
6.2GHz to 7.8GHz
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability