Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAFII-SW-0050-T
Newark Part No.26AM8231
Product RangeAFII-SW Series
995 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 10+ | $1.690 |
| 25+ | $1.580 |
| 50+ | $1.500 |
| 100+ | $1.420 |
| 250+ | $1.330 |
| 500+ | $1.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFII-SW-0050-T
Newark Part No.26AM8231
Product RangeAFII-SW Series
Center Frequency869MHz
No. of Pins6Pins
SAW Filter ApplicationsAmazon Sidewalk, Energy Generation and Storage System, Smart Lighting, Sub-GHz/LoRa/Sigfox
Pass Band Frequency-
Product RangeAFII-SW Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Center Frequency
869MHz
SAW Filter Applications
Amazon Sidewalk, Energy Generation and Storage System, Smart Lighting, Sub-GHz/LoRa/Sigfox
Product Range
AFII-SW Series
No. of Pins
6Pins
Pass Band Frequency
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability