Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAFII-SW-0057-T
Newark Part No.26AM8232
Product RangeAFII-SW Series
989 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 10+ | $1.660 |
| 25+ | $1.550 |
| 50+ | $1.460 |
| 100+ | $1.390 |
| 250+ | $1.300 |
| 500+ | $1.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFII-SW-0057-T
Newark Part No.26AM8232
Product RangeAFII-SW Series
Center Frequency1.584GHz
Pass Band Frequency-
SAW Filter ApplicationsAsset Tracking / Fleet Management, GNSS Modules, Micro-Mobility Solutions, Precision Agriculture
No. of Pins6Pins
Product RangeAFII-SW Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Center Frequency
1.584GHz
SAW Filter Applications
Asset Tracking / Fleet Management, GNSS Modules, Micro-Mobility Solutions, Precision Agriculture
Product Range
AFII-SW Series
SVHC
No SVHC (25-Jun-2025)
Pass Band Frequency
-
No. of Pins
6Pins
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability