Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAIMC-02UHQ-1N0B-T
Newark Part No.21AM9277
Product RangeAIMC-02UHQ Series
Your Part Number
10,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.137 |
| 25+ | $0.129 |
| 50+ | $0.119 |
| 100+ | $0.111 |
| 250+ | $0.103 |
| 500+ | $0.097 |
| 1000+ | $0.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAIMC-02UHQ-1N0B-T
Newark Part No.21AM9277
Product RangeAIMC-02UHQ Series
Inductance1.0nH
DC Resistance Max0.18ohm
Self Resonant Frequency13GHz
DC Current Rating340mA
Product RangeAIMC-02UHQ Series
Inductance Tolerance± 0.1nH
Inductor ConstructionShielded
Core MaterialCeramic
Product Length0.25mm
Product Width0.125mm
Product Height0.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.0nH
Self Resonant Frequency
13GHz
Product Range
AIMC-02UHQ Series
Inductor Construction
Shielded
Product Length
0.25mm
Product Height
0.2mm
DC Resistance Max
0.18ohm
DC Current Rating
340mA
Inductance Tolerance
± 0.1nH
Core Material
Ceramic
Product Width
0.125mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability