Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAIMC-02UHQ-6N8H-T
Newark Part No.21AM9292
Product RangeAIMC-02UHQ Series
10,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.135 |
25+ | $0.126 |
50+ | $0.117 |
100+ | $0.109 |
250+ | $0.101 |
500+ | $0.095 |
1000+ | $0.088 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAIMC-02UHQ-6N8H-T
Newark Part No.21AM9292
Product RangeAIMC-02UHQ Series
Inductance6.8nH
DC Resistance Max1.5ohm
Self Resonant Frequency3.9GHz
DC Current Rating140mA
Product RangeAIMC-02UHQ Series
Inductance Tolerance± 3%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length0.25mm
Product Width0.125mm
Product Height0.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8nH
Self Resonant Frequency
3.9GHz
Product Range
AIMC-02UHQ Series
Inductor Construction
Shielded
Product Length
0.25mm
Product Height
0.2mm
DC Resistance Max
1.5ohm
DC Current Rating
140mA
Inductance Tolerance
± 3%
Core Material
Ceramic
Product Width
0.125mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability