Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAISC-040202F-4R7M-T
Newark Part No.78AK2554
Product RangeAISC-040202F Series
4,660 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.185 |
25+ | $0.176 |
50+ | $0.166 |
100+ | $0.157 |
250+ | $0.152 |
500+ | $0.146 |
1000+ | $0.141 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAISC-040202F-4R7M-T
Newark Part No.78AK2554
Product RangeAISC-040202F Series
Inductance4.7µH
RMS Current (Irms)150mA
Inductor ConstructionSemishielded
Saturation Current (Isat)220mA
Product RangeAISC-040202F Series
Inductor Case / Package-
DC Resistance Max3.5ohm
Inductance Tolerance± 20%
Product Length1.1mm
Product Width0.6mm
Product Height0.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Product Range
AISC-040202F Series
DC Resistance Max
3.5ohm
Product Length
1.1mm
Product Height
0.5mm
RMS Current (Irms)
150mA
Saturation Current (Isat)
220mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
0.6mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability