Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAWSCR-10.00CELB-C10-T3
Newark Part No.80AH1571
Product RangeAWSCR-CELA Series
Your Part Number
214 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.957 |
| 10+ | $0.862 |
| 25+ | $0.791 |
| 50+ | $0.705 |
| 100+ | $0.633 |
| 250+ | $0.549 |
| 500+ | $0.489 |
| 1000+ | $0.398 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSCR-10.00CELB-C10-T3
Newark Part No.80AH1571
Product RangeAWSCR-CELA Series
Frequency10MHz
Product RangeAWSCR-CELA Series
Resonant Frequency10MHz
No. of Pins3 Pin
Frequency Tolerance± 0.5%
Frequency Stability± 0.2%
Resonant Impedance40ohm
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCOrange lead (lead tetroxide) (04-Feb-2026)
Technical Specifications
Frequency
10MHz
Resonant Frequency
10MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
40ohm
Oscillator Mounting
SMD
Operating Temperature Max
125°C
Product Range
AWSCR-CELA Series
No. of Pins
3 Pin
Frequency Stability
± 0.2%
No. of Pins
3Pins
Operating Temperature Min
-40°C
SVHC
Orange lead (lead tetroxide) (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
