Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAWSCR-24.00CW-T
Newark Part No.86AK7282
Product RangeAWSCR-CW Series
Packaging Options
6,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.583 |
| 10+ | $0.493 |
| 25+ | $0.485 |
| 50+ | $0.475 |
| 100+ | $0.435 |
| 250+ | $0.420 |
| 500+ | $0.405 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSCR-24.00CW-T
Newark Part No.86AK7282
Product RangeAWSCR-CW Series
Frequency24MHz
Oscillator MountingSMD
No. of Pins3 Pin
Resonant Impedance60ohm
Frequency Tolerance± 0.5%
Product RangeAWSCR-CW Series
Frequency Stability± 0.2%
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCOrange lead (lead tetroxide) (25-Jun-2025)
Technical Specifications
Frequency
24MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Frequency Stability
± 0.2%
Operating Temperature Max
85°C
Oscillator Mounting
SMD
Resonant Impedance
60ohm
Product Range
AWSCR-CW Series
Operating Temperature Min
-25°C
SVHC
Orange lead (lead tetroxide) (25-Jun-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide) (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability