Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAWSCR-7.37CPLB-C30-T4
Newark Part No.
Re-Reel80AH1616
Cut Tape80AH1616
Product RangeAWSCR-CPLB Series
Your Part Number
3,370 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.455 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.455 |
| 10+ | $0.430 |
| 25+ | $0.409 |
| 50+ | $0.401 |
| 100+ | $0.394 |
| 250+ | $0.375 |
| 500+ | $0.361 |
| 1000+ | $0.347 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSCR-7.37CPLB-C30-T4
Newark Part No.
Re-Reel80AH1616
Cut Tape80AH1616
Product RangeAWSCR-CPLB Series
Frequency7.37MHz
Product RangeAWSCR-CPLB Series
Resonant Frequency7.37MHz
No. of Pins3 Pin
Frequency Tolerance± 0.5%
Frequency Stability± 0.4%
Resonant Impedance30ohm
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCOrange lead (lead tetroxide) (04-Feb-2026)
Technical Specifications
Frequency
7.37MHz
Resonant Frequency
7.37MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
30ohm
Oscillator Mounting
SMD
Operating Temperature Max
125°C
Product Range
AWSCR-CPLB Series
No. of Pins
3 Pin
Frequency Stability
± 0.4%
No. of Pins
3Pins
Operating Temperature Min
-40°C
SVHC
Orange lead (lead tetroxide) (04-Feb-2026)
Alternatives for AWSCR-7.37CPLB-C30-T4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
