Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAWSZT-10.00CV-T
Newark Part No.
Re-Reel86AK7284
Cut Tape86AK7284
Product RangeAWSZT-CV Series
Your Part Number
890 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.883 | $0.88 |
| Total Price | $0.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.883 |
| 10+ | $0.760 |
| 25+ | $0.602 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSZT-10.00CV-T
Newark Part No.
Re-Reel86AK7284
Cut Tape86AK7284
Product RangeAWSZT-CV Series
Product RangeAWSZT-CV Series
Frequency10MHz
No. of Pins2 Pin
Resonant Frequency10MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.4%
Resonant Impedance30ohm
No. of Pins2Pins
Oscillator MountingSMD
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCOrange lead (lead tetroxide) (04-Feb-2026)
Technical Specifications
Product Range
AWSZT-CV Series
No. of Pins
2 Pin
Frequency Tolerance
± 0.5%
Resonant Impedance
30ohm
Oscillator Mounting
SMD
Operating Temperature Max
85°C
Frequency
10MHz
Resonant Frequency
10MHz
Frequency Stability
± 0.4%
No. of Pins
2Pins
Operating Temperature Min
-25°C
SVHC
Orange lead (lead tetroxide) (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
